|    Change Location Change Location USD
 
Israel Israel

Please confirm your currency selection:

US Dollars
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Free shipping on most orders over $100 (USD)
All payment options available

New Israeli Shekel
Incoterms:FCA (Shipping Point)
Duty, customs fees and taxes are collected at time of delivery.
Free shipping on most orders over ₪ 400 (ILS)
Payment accepted in Credit cards only

Mouser Part No:
576-0467002.NRHF
Manufacturer Part No:

0467002.NRHF

Manufacturer:

Description:
Surface Mount Fuses 32V 0603 2A V/FA HALIDE FREE
Images are for reference only
See Product Specifications
Share |
Product Category: Surface Mount Fuses
Manufacturer: Littelfuse
RoHS: RoHS Compliant Details
Series: 467
Product: Surface Mount Fuse
Fuse Type: Fast Blow
Current Rating: 2 A
Voltage Rating AC: 32 VAC
Voltage Rating DC: 32 VDC
Fuse Size/Group: 0603 (1608 metric)
Packaging: Reel
Brand: Littelfuse
Height: 0.305 mm
Interrupt Rating: 35 A
Length: 1.6 mm
Operating Temperature Range: - 55 C to + 90 C
Resistance: 0.03 Ohms
Factory Pack Quantity: 5000
Width: 0.813 mm
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part No.Description Stock 
BMI160 IMUs - Inertial Measurement Units 24,350
BQ24266RGER Battery Management 4,540
10118192-0001LF USB Connectors 52,363
GRM2195C1H103JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 13,980
EVQ-PUJ02K Tactile Switches 1,850
0402SFF200F/24-2 Surface Mount Fuses 6,291
74LVCH1T45GW,125 Bus Transceivers 5,114
0435002.KR Surface Mount Fuses 2,173
EQCQ1000 SR2VT 32-bit Microcontrollers - MCU 2,728
BMM150 Board Mount Hall Effect/Magnetic Sensors 17,056
Real Time Availability
Stock:
5,809 Can Dispatch Immediately

On Order:
0

Factory Lead Time:
11 Weeks


Enter Quantity:

   
Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
1:
$1.09
10:
$0.821
100:
$0.684
250:
$0.667
500:
$0.564
$0.496
$0.462
MouseReel™ Reel Service Fee $7.00 Price will be calculated in basket.
Full Reels of 5000
To purchase full reel, order in multiples of 5000:
$0.445
$0.428
Full Reel and Broken Reel Options
Reel Service Fee $7.00
MouseReel™ price is calculated in the basket. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.

156058099