KYOCERA AVX TLC Tantalum Electrolytic Capacitors
KYOCERA AVX TLC Tantalum Solid Electrolytic Chip Capacitors offer a high capacitance vs. voltage ratio and super high volumetric efficiency. The TLC series is available in 10 case sizes with a capacitance range from 0.33µF to 470µF and operating temperature range from -55ºC to +125ºC. KYOCERA AVX TLC capacitors are designed for consumer applications.Features
- High capacitance vs. voltage ratio
- Super high volumetric efficiency
- 0.47µF to 220µF / 2V to 35V CV range
- 10 case sizes available
- ±20% capacitance tolerance
Applications
- Portable handheld electronics
- Cellular phones
- Digital equipment
Published: 2013-04-19
| Updated: 2022-03-11