705TSV

Xenarc
215-705TSV
705TSV

Mfr.:

Description:
Display Modules 7 inch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Xenarc
Product Category: Display Modules
RoHS:  
LCD Displays
Resistive
7 in
800 x 480
USB
Backlighting: LED
Brand: Xenarc
Dimensions: 193.97 mm x 123.97 mm x 30.5 mm
Maximum Operating Temperature: + 70 C
Minimum Operating Temperature: - 20 C
Operating Supply Voltage: 12 V
Product Type: Display Modules
Factory Pack Quantity: 1
Subcategory: Displays
Unit Weight: 508.023 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8528521100
USHTS:
8528520000
ECCN:
EAR99
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

705 Series 7" LCD Monitor

Xenarc Technologies 705 Series 7" LCD Monitor offers less power consumption and a thinner profile than the 700 series. The 705 Series Monitors utilize a LED backlight system and provide VGA and AV inputs. The Xenarc 705 Series 7" LCD Monitor is available with a 7" touch screen as the 705TSV.

In Stock: 20

Stock:
20 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$283.81 $283.81