SB53AFC-AU_R1_000A1

Panjit
241-SB53AFCAUR1000A1
SB53AFC-AU_R1_000A1

Mfr.:

Description:
Schottky Diodes & Rectifiers 30V,Schottky,SMAF-C,5A

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,552

Stock:
3,552 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.40 $0.40
$0.245 $2.45
$0.146 $14.60
$0.126 $63.00
$0.114 $114.00
Full Reel (Order in multiples of 3000)
$0.08 $240.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Panjit
Product Category: Schottky Diodes & Rectifiers
RoHS:  
Schottky Rectifiers
SMD/SMT
SMA-2
Single
5 A
30 V
540 mV
100 A
100 uA
- 55 C
+ 150 C
AEC-Q101
Reel
Cut Tape
MouseReel
Brand: Panjit
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: Schottky Diodes & Rectifiers
Factory Pack Quantity: 3000
Subcategory: Diodes & Rectifiers
Vr - Reverse Voltage: 30 V
Unit Weight: 34 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541100000
USHTS:
8541100080
TARIC:
8541100000
ECCN:
EAR99

SB52AFC to SB56AFC Schottky Barrier Rectifiers

PANJIT SB52AFC to SB56AFC Surface Mount Schottky Barrier Rectifiers offer low power loss, high efficiency, and high surge current capability. The SB53AFC-AU, SB54AFC-AU, and SB56AFC-AU are AEC-Q101 qualified. The devices are lead-free, solderable, and housed in a molded plastic SMAF-C package.