BME280

Bosch Sensortec
262-BME280
BME280

Mfr.:

Description:
Air Quality Sensors MEMS humidity, pressure and temperature sensor

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 37,293

Stock:
37,293
Can Dispatch Immediately
On Order:
40,000
Expected 28/04/2026
Factory Lead Time:
12
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 10000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.03 $4.03
$3.61 $18.05
$3.46 $34.60
$3.27 $81.75
$3.14 $157.00
$3.02 $302.00
$2.79 $1,395.00
$2.76 $2,760.00
$2.46 $6,150.00
Full Reel (Order in multiples of 10000)
$2.46 $24,600.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bosch
Product Category: Air Quality Sensors
RoHS:  
1.7 V
3.6 V
- 40 C
+ 85 C
Brand: Bosch Sensortec
Mounting Style: SMD/SMT
Operating Supply Voltage: 1.8 V
Package/Case: LGA-8
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Air Quality Sensors
Factory Pack Quantity: 10000
Subcategory: Sensors
Part # Aliases: 0273.141.185-1NV
Unit Weight: 55 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

BME280 Humidity & Pressure Sensor

Bosch BME280 Humidity and Pressure Sensor is an integrated environmental sensor developed specifically for mobile applications where size and low power consumption are key requirements. The unit combines individual high linearity, high accuracy sensors for pressure, humidity, and temperature in an 8-pin metal-lid LGA package. Bosch BME280 Humidity and Pressure Sensor is designed for low current consumption (3.6μA at 1Hz), long-term stability, and high EMC robustness. 

Sensortec Environmental Sensors

Bosch Sensortec Environmental Sensors include barometric pressure sensors enabling, for example, indoor navigation and altitude stabilization. The Sensortec family also includes humidity sensors that measure air pressure, ambient temperature, and relative humidity for climate control in smart homes. The Bosch four-in-one gas sensors are highly integrated and further add gas measurement for air quality monitoring to improve a person's health and well-being.