ICM-42688-P

TDK InvenSense
410-ICM-42688-P
ICM-42688-P

Mfr.:

Description:
IMUs - Inertial Measurement Units 6 Axis IMU Motion Tracking

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
63,915
Expected 06/08/2026
55,000
Expected 13/08/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$5.53 $5.53
$4.77 $23.85
$4.49 $44.90
$4.14 $103.50
$3.90 $195.00
$3.68 $368.00
$3.28 $1,640.00
$3.26 $3,260.00
$3.05 $7,625.00
Full Reel (Order in multiples of 5000)
$3.05 $15,250.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
TDK
Product Category: IMUs - Inertial Measurement Units
RoHS:  
SMD/SMT
LGA-14
6-axis
I2C, I3C, SPI
Digital
2 g, 4 g, 8 g, 16 g
18 bit
16384 LSB/g
- 40 C
+ 85 C
1.71 V
3.6 V
880 uA
Reel
Cut Tape
MouseReel
Brand: TDK InvenSense
Product Type: IMUs - Inertial Measurement Units
Sensing Axis: X, Y, Z
Factory Pack Quantity: 5000
Subcategory: Sensors
Tradename: SmartMotion
Unit Weight: 342.545 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542390090
ECCN:
EAR99

ICM-42688-P 6-Axis Motion-Tracking IMUs

TDK InvenSense ICM-42688-P 6-Axis Motion-Tracking Inertial Measuring Units (IMUs) provide ultrasonic-based obstacle detection regardless of object colour, materials, and ambient lighting conditions. TDK InvenSense ICM-42688-P IMUs provide that sensing without causing privacy or safety concerns. These motion sensors provide near-range sensing that covers the blind zones of solutions based on computer vision (CV) or lidar. These accurate, low-noise devices are designed for use in robotics applications and drones.