SCTW35N65G2VAG

STMicroelectronics
511-SCTW35N65G2VAG
SCTW35N65G2VAG

Mfr.:

Description:
SiC MOSFETs Automotive-grade silicon carbide Power MOSFET 650 V, 45 A, 55 mOhm (typ., TJ = 2

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: SiC MOSFETs
RoHS:  
Through Hole
HiP-247-3
1 Channel
650 V
45 A
67 mOhms
- 10 V, + 22 V
5 V
73 nC
- 55 C
+ 200 C
240 W
Enhancement
AEC-Q101
Brand: STMicroelectronics
Packaging: Tube
Product Type: SiC MOSFETS
Factory Pack Quantity: 600
Subcategory: Transistors
Transistor Polarity: N-Channel
Unit Weight: 4.500 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CNHTS:
8541290000
USHTS:
8541290065
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 188

Stock:
188 Can Dispatch Immediately
Quantities greater than 188 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$12.68 $12.68
$10.75 $107.50
$9.72 $972.00
$9.43 $5,658.00
$8.76 $10,512.00
3,000 Quote