1004259

KYOCERA AVX
581-1004259
1004259

Mfr.:

Description:
Antennas GNSS (GPS/Glonass/Be iDou/Galileo) 76mm C

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 346

Stock:
346 Can Dispatch Immediately
Factory Lead Time:
9 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$8.87 $8.87
$6.89 $68.90
$6.31 $189.30
$5.78 $693.60
$5.56 $1,501.20
$5.32 $2,713.20
$5.27 $5,375.40
2,520 Quote

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
GNSS Antennas - GPS, GLONASS, Galileo, Beidou
PCB Antennas
Active Antenna
1.575 GHz
1.61 GHz
GLONASS, GPS
Patch
Ceramic
5 dBic
50 Ohms
1.5
- 40 C
+ 85 C
2 Band
PCB Mount
Pin
IPEX MHF
1.575 GHz, 1.5975 GHz, 1.61 GHz
Embedded Design, POS, Headsets, Tablets, Gateway, Access Point, Handheld, Telematics, Tracking, Healthcare, M2M, Smart Grid, OBD-II
25 mm
25 mm
6.5 mm
76 mm RF1.13
1004259
Waffle
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Polarisation: RHCP
Factory Pack Quantity: 30
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8529100030
USHTS:
8529104040
JPHTS:
852910000
TARIC:
8529106900
ECCN:
7A994

GPS Antennas

KYOCERA AVX offers a wide portfolio of Antennas for Global Satellite Positioning Systems tailored to a wide range of applications. For high-precision positioning and directional performance, KYOCERA AVX provides patches and external antennas that ensure strong signal reception and reliability. For compact and low-power IoT devices, smaller form factors are proposed, such as ultra-small chips and FR4 antennas. They are ideal for space-constrained designs where size and integration are key.Whether the need is for robust performance navigation or efficient solutions for connected devices, KYOCERA AVX has the ideal antenna for any project.

Antennas

KYOCERA AVX Antennas are designed for a wide array of applications. The product offering includes embedded, internal, external, and outdoor antennas for use worldwide. The KYOCERA AVX Antenna Selection Guide can help users select the ideal antenna for their application. Typical applications for KYOCERA AVX Antennas include the Internet of Things (IoT), automotive, smart homes, cellular, fleet and asset tracking, and much more.