M830120-01

KYOCERA AVX
581-M830120-01
M830120-01

Mfr.:

Description:
Antenna Development Tools Eval Board for M8301 20 GNSS GPS/Glonass/

In Stock: 48

Stock:
48 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$17.22 $17.22

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antenna Development Tools
RoHS:  
Evaluation Boards
1176.45 MHz, 1227.6 MHz, 1.575 GHz, 1.559 GHz to 1.61 GHz
M830120
Beidou, Galileo, GLONASS, GNSS, GPS
Bulk
Brand: KYOCERA AVX
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: KR
Dimensions: 80 mm x 40 mm
For Use With: GPS Ceramic Patch Antenna
Product Type: Antenna Development Tools
Factory Pack Quantity: 5
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
USHTS:
8529104040
TARIC:
8529106900
ECCN:
7A994

RF Antennas

KYOCERA AVX RF Antennas meet connectivity demands in the LTE, Wi-Fi®, BLUETOOTH®, GNSS/GPS, and ISM wireless bands. These antennas are available in surface-mount, patch, off-board, and external configurations. The antennas meet and exceed industry performance standards while reducing board space requirements. KYOCERA AVX RF Antennas are ideal for IoT, tracking, and GPS applications.

Eval Boards & Kits

KYOCERA AVX Eval Boards and Kits provide ready-to-use hardware that allows users to test antenna performance, compare designs, and check integration without lengthy prototyping. These evaluation boards and sample kits are designed to accelerate the wireless design journey. Wide ranges are covered by these products, including multiple frequency bands, technologies, and form factors, allowing users to quickly identify the ideal antenna for any application. KYOCERA AVX Eval Boards and Kits provide flexibility, precision, and speed to bring products to market faster.