X1005324-LWS5SX10A2

KYOCERA AVX
581-X1005324LWS5SXA2
X1005324-LWS5SX10A2

Mfr.:

Description:
Antennas 5in1 LTE MIMO/GNSS/W iFi Dual Band 1m RG1

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
304 Can Dispatch in 20 Days
Minimum: 32   Multiples: 8
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$167.15 $5,348.80

Product Attribute Attribute Value Select Attribute
KYOCERA AVX
Product Category: Antennas
RoHS:  
Multiprotocol Antennas
Outdoor Antennas
Active
698 MHz
5.825 GHz
Cellular (NBIoT, LTE)
GLONASS, GPS
WiFi
Module
Dome
3.6 dBi / 4.6 dBi, 6.2 dBi / 6.6 dBi
50 Ohms
1.8:1 / 1.6:1, 1.8:1 / 1.8:1
- 40 C
+ 85 C
8 Band
Direct / Permanent Mount
Connector
SMA Male, RP-SMA Male
829 MHz, 1561 MHz, 1575 MHz, 1602 MHz, 2200 MHz, 2490 MHz, 5487 MHz
Remote Monitoring, POS, Gateway, Telematics, Tracking, Healthcare, M2M, Smart Grid, Logistics, Energy, Retail
63.5 mm
IPX7
1 M RG174, 1 M CFD200 x 2
X1005324
Bulk
Brand: KYOCERA AVX
Factory Pack Quantity: 8
Subcategory: Antennas
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8529101000
USHTS:
8529109100
TARIC:
8517710000
ECCN:
EAR99

Multi-Band Antennas

KYOCERA AVX Multi-Band Antennas are external antennas for GPS / LTE / GNSS / Wi-Fi® technologies and deliver higher functionality and performance. These standard antennas feature 2-in-1, 3-in-1, and 5-in-1 configurations that reduce costs and time-to-market by eliminating design fees and cycle time associated with custom solutions. KYOCERA AVX Multi-Band Antennas support tracking, smart home, agriculture, automotive aftermarket, healthcare, digital signage, logistics, and industrial devices. Other applications include remote monitoring, point-of-sale (PoS) devices, the Internet of Things (IoT), gateways, telematics, smart grid, and retail. These antennas are RoHS and REACH compliant.