EV-SOMCRR-BRKOUT

Analog Devices
584-EV-SOMCRR-BRKOUT
EV-SOMCRR-BRKOUT

Mfr.:

Description:
Audio IC Development Tools Up to 1 GHz Dual-SHARC+ DSP w/ Integrated Arm Cortex -A5

In Stock: 11

Stock:
11 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$90.10 $90.10

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Audio IC Development Tools
RoHS:  
Breakout Boards
System on Module Breakout Board
Bulk
Brand: Analog Devices
Product Type: Audio IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543709990
CAHTS:
8473302000
USHTS:
8473301180
MXHTS:
8473300401
ECCN:
EAR99

ADZS-SC58x Evaluation Systems

Analog Devices ADZS-SC58x Evaluation Systems aid designers in the development and testing of the ADSP-SC58x family of SHARC® processors. Based on ADI's SHARC+ cores and DSP accelerators, the ADSP-SC58x family features an ARM® Cortex-A5 processor as well as FPU and Neon® DSP extensions to handle additional real-time processing tasks and manage peripherals used to interface to time-critical data in audio, industrial closed-loop control, and industrial sensing applications. The ADSP-2158x family is specifically designed for applications in which a DSP co-processor is exclusively required along with two SHARC+ cores and a peripheral set matched to a DSP core. The ADZS-SC58x evaluation tools are available as individual boards (ADZS-SC584 EZ-Board® and ADZS-SC589 EZ-Board®) and packaged kits (ADZS-SC589 EZ-KIT Lite® and ADZS-SC589 EZ-KIT Lite®).
Learn More