SCP-OUTPUT-EVALZ

Analog Devices
584-SCP-OUTPUT-EVALZ
SCP-OUTPUT-EVALZ

Mfr.:

Description:
Power Management IC Development Tools BJACK/SMA/TestPoint Output Interface

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$50.97 $50.97

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: Power Management IC Development Tools
RoHS:  
Evaluation Boards
Voltage Regulator - Switching Regulator
250 V
250 V
SCP Series Demo Boards
Brand: Analog Devices
For Use With: Universal SCP Hardware
Output Current: 3 A
Packaging: Bulk
Product Type: Power Management IC Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301180
TARIC:
8473302000
MXHTS:
8473300401
ECCN:
EAR99

Signal Chain Power Hardware Evaluation Platform

Analog Devices Inc. Signal Chain Power (SCP) Hardware Evaluation Platform enables signal chain designers to quickly develop, prototype, and evaluate complete power solutions for instrumentation, test and measurement, and industrial automation precision signal chains. The SCP leverages Power by Linear™ design expertise and shares it with signal conditioning systems engineering groups using an easy-to-configure plug-and-play system. Along with the SCP Hardware Evaluation Platform and the SCP Configurator software tool, SCP includes complete schematics, BOM, and PCB artwork for the system designer.

Signal Chain Power Series Output Connection Board

Analog Devices Inc. Signal Chain Power Series Output Connection Board enables external connections to an SCP power system. The SCP-OUTPUT-EVALZ Board accepts standard banana jacks and clip-lead type connectors to attach to DUTs, loads, and meters.