EFR32MG21A020F1024IM32-B

Silicon Labs
634-MG21A020F102432B
EFR32MG21A020F1024IM32-B

Mfr.:

Description:
RF System on a Chip - SoC Mighty Gecko, QFN32, 2.4G, 20dB, mesh multiprotocol, 1024kB, 96kB(RAM), 20 GPIO

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 900

Stock:
900 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.94 $6.94
$5.16 $51.60
$4.81 $120.25
$4.23 $423.00
$4.01 $1,002.50
$3.60 $1,800.00
$3.03 $3,030.00
$2.91 $7,129.50

Alternative Packaging

Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.74
Min:
1

Product Attribute Attribute Value Select Attribute
Silicon Labs
Product Category: RF System on a Chip - SoC
RoHS:  
Bluetooth 5.1, Thread, Zigbee
ARM Cortex M33
2.4 GHz
2 Mbps
20 dBm
- 94.4 dBm
1.71 V
3.8 V
8.8 mA
33.8 mA
1 MB
- 40 C
+ 125 C
QFN-32
Tray
Brand: Silicon Labs
Data Bus Width: 32 bit
Data RAM Size: 96 kB
Data RAM Type: RAM
Development Kit: SLWSTK6006A
Interface Type: I2C, I2S, SPI, UART
Length: 4 mm
Maximum Clock Frequency: 40 MHz
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Number of I/Os: 20 I/O
Product Type: RF System on a Chip - SoC
Program Memory Type: Flash
Series: EFR32MG
Factory Pack Quantity: 2450
Subcategory: Wireless & RF Integrated Circuits
Technology: Si
Tradename: EFR32
Width: 4 mm
Unit Weight: 23 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542310000
USHTS:
8542310070
ECCN:
5A992.C

EFR32MG21 Mighty Gecko Series 2 Wireless SoCs

Silicon Labs EFR32MG21 Mighty Gecko Series 2 Multiprotocol Wireless SoCs offer an 80MHz ARM Cortex-M33 core with a dedicated security core that provides faster encryption, secure boot loading, and debug access control. The EFR32MG21 are designed to increase processing capability, improve RF performance, and lower active current, while providing a higher level of security.