IKW75N65ET7XKSA1

Infineon Technologies
726-IKW75N65ET7XKSA1
IKW75N65ET7XKSA1

Mfr.:

Description:
IGBTs 650 V, 75 A IGBT with anti-parallel diode in TO-247 package

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2
Can Dispatch Immediately
On Order:
720
Expected 21/05/2026
Factory Lead Time:
26
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.54 $6.54
$4.06 $40.60
$3.39 $339.00
$2.79 $1,339.20

Product Attribute Attribute Value Select Attribute
Infineon
Product Category: IGBTs
RoHS:  
Si
TO-247-3
Through Hole
Single
650 V
1.35 V
- 20 V, 20 V
80 A
333 W
- 40 C
+ 175 C
IGBT7 T7
Tube
Brand: Infineon Technologies
Gate-Emitter Leakage Current: 100 nA
Product Type: IGBT Transistors
Factory Pack Quantity: 240
Subcategory: IGBTs
Tradename: TRENCHSTOP
Part # Aliases: IKW75N65ET7 SP005348294
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8541290000
USHTS:
8541290065
TARIC:
8541290000
ECCN:
EAR99

Low Loss Duopack IGBTs

Infineon Technologies Low Loss Duopack IGBTs offer a robust humidity design with Trenchstop™ and Fieldstop™ technology. They feature a very soft, fast-recovery anti-parallel diode, short tail current, and very low VCEsat.

IGBT7 Discretes

Infineon Technologies IGBT7 Discretes are the 7th generation of TRENCHSTOP™ IGBTs, created with micro-pattern trench technology. The advanced technology delivers unparalleled control and performance, resulting in significant loss reduction, improved efficiency, and increased power density in applications.