74HC3G14DC-Q100H

Nexperia
771-74HC3G14DCQ100H
74HC3G14DC-Q100H

Mfr.:

Description:
Inverters SOT765-1 TRIPLE INVERTNG TRGR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
6,000
Expected 08/02/2027
Factory Lead Time:
14
Weeks Estimated factory production time for quantities greater than shown.
Long lead time reported on this product.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.72 $1.72
$1.08 $10.80
$0.811 $40.55
$0.721 $72.10
$0.486 $486.00
Full Reel (Order in multiples of 3000)
$0.448 $1,344.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Nexperia
Product Category: Inverters
RoHS:  
3 Circuit
HC
Schmitt Trigger Inverter
VSSOP-8
6 V
2 V
- 40 C
+ 125 C
SMD/SMT
AEC-Q100
Reel
Cut Tape
MouseReel
Brand: Nexperia
Input Level: CMOS
Input Type: Schmitt Trigger
Product Type: Inverters
Propagation Delay Time: 53 ns
Factory Pack Quantity: 3000
Subcategory: Logic ICs
Part # Aliases: 935300873125
Unit Weight: 30 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
JPHTS:
854239099
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99