LBAD0ZZ1SE-743

Murata Electronics
81-LBAD0ZZ1SE-743
LBAD0ZZ1SE-743

Mfr.:

Description:
Mobile Modules BLE Type 1SE End Device

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,085

Stock:
1,085 Can Dispatch Immediately
Quantities greater than 1085 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$42.90 $42.90
$39.60 $396.00
$36.30 $907.50
$33.55 $3,355.00
$31.92 $7,980.00
Full Reel (Order in multiples of 500)
$31.89 $15,945.00
1,000 Quote

Product Attribute Attribute Value Select Attribute
Murata
Product Category: Mobile Modules
RoHS:  
1SE
23 dBm
GPIO, I2C, PWM, SPI, UART
3.3 V
5 V
- 40 C
+ 85 C
u.FL
18 mm x 15.4 mm x 1.8 mm
NBIoT, LTE
Reel
Cut Tape
Brand: Murata Electronics
Moisture Sensitive: Yes
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V to 5 V
Product: LTE IoT Modules
Product Type: Cellular Modules
Protocol - GPS, GLONASS: GNSS, GLONASS, GPS
Factory Pack Quantity: 500
Subcategory: Wireless & RF Modules
Type: LTE CAT M1/NBIoT Module
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

USHTS:
8517620090
ECCN:
5A992.C

LBA Type 1SE NB-IoT End Device (LBAD0ZZ1SE)

Murata LBA Type 1SE NB-IoT End Device (LBAD0ZZ1SE) features an antenna connection for ease of integration with various types of applications. This ultra-small, highly integrated cellular end device provides a quicker time to market because no additional carrier or regulatory certification is needed. This also results in less development time and costs for the developer and device manufacturer in need of LTE Cat M1 connectivity. Also, eSIM is included in the certification. This compact module has an STMicroelectronics STM32L462RE/Arm® Cortex® M4 w/512KB flash and 160KB SRAM as well as 1MB onboard serial flash. Applications for the Murata LBA Type 1SE End Device include medical and healthcare, building automation and security, and asset tracking.

LPWA & LORAWAN Modules

Murata provides LPWA and LORAWAN modules that are suitable for a wide variety of applications and environments. The Low Power Wide Area (LPWA) network is a wireless communication technology specialized for interconnecting devices together, focusing on long-range and power efficiency. LPWA technology is rapidly emerging and is most suitable for applications such as M2M, IoT, and many others that require operation at lower power consumption.