LTST-C195KGJRKT

LITEON
859-LTST-C195KGJRKT
LTST-C195KGJRKT

Mfr.:

Description:
Multi-Colour LEDs Green/Red Clear 571nm/631nm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
LITEON
Product Category: Multi-Colour LEDs
RoHS:  
Bi-Color LEDs
SMD/SMT
0606 (1616 metric)
Red, Green
631 nm, 571 nm
130 deg
20 mA
2 V, 2 V
75 mW
Colorless
1.1 mm x 1.5 mm
Rectangular
Water Clear
Brand: LITEON
Height: 0.55 mm
Length: 1.6 mm
Luminous Intensity: 45 mcd, 35 mcd
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 55 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Multi-Color LEDs
Factory Pack Quantity: 4000
Subcategory: LEDs
Type: Multi-Color LEDs
Vr - Reverse Voltage: 5 V
Width: 1.5 mm
Unit Weight: 36 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8541410090
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
TARIC:
8541410000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

In Stock: 280,854

Stock:
280,854 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$0.33 $0.33
$0.225 $2.25
$0.159 $15.90
$0.129 $64.50
$0.119 $119.00
$0.111 $222.00
Full Reel (Order in multiples of 4000)
$0.096 $384.00
$0.09 $720.00
$0.087 $2,088.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩