SX1239IMLTRT

Semtech
947-SX1239IMLTRT
SX1239IMLTRT

Mfr.:

Description:
RF Receiver LOW-POWER INTG UHF TRANSCEIVER

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Product Attribute Attribute Value Select Attribute
Semtech
Product Category: RF Receiver
RoHS:  
UHF
290 MHz to 1.02 GHz
+ 85 C
- 40 C
QFN-24
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: Semtech
Moisture Sensitive: Yes
Operating Supply Current: 16 mA
Product Type: RF Receiver
Factory Pack Quantity: 3000
Subcategory: Wireless & RF Integrated Circuits
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.8 V
Technology: Si
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390010
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542399999
ECCN:
5A991.b.4.b
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Taiwan
Country of Diffusion:
Malaysia
The country is subject to change at the time of shipment.

In Stock: 3,336

Stock:
3,336 Can Dispatch Immediately
Factory Lead Time:
26 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™ †
$4.00 $4.00
$3.11 $31.10
$2.85 $71.25
$2.58 $258.00
$2.44 $610.00
$2.43 $1,215.00
$2.28 $2,280.00
Full Reel (Order in multiples of 3000)
$2.22 $6,660.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable. ↩