C424-2

Coilcraft
994-C424-2
C424-2

Mfr.:

Description:
Inductor Kits & Accessories 806/807/908SQ Kit 5.5nH_27.3nH 20pn 10

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 10

Stock:
10 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$86.40 $86.40
$71.11 $711.10
$70.66 $1,766.50

Product Attribute Attribute Value Select Attribute
Coilcraft
Product Category: Inductor Kits & Accessories
RoHS:  
RF Inductor Kits
SMD/SMT
5.5 nH to 27.3 nH
- 40 C
+ 125 C
080xSQ, 090xSQ
Brand: Coilcraft
Core Material: Air
Packaging: Bulk
Product Type: Inductor Kits & Accessories
Factory Pack Quantity: 1
Subcategory: Inductors, Chokes & Coils
Type: Air Core Inductor Kit
Unit Weight: 231.300 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Datasheet

Technical Resources

CNHTS:
8504500000
CAHTS:
8504500000
USHTS:
8504508000
JPHTS:
850450000
KRHTS:
8504509090
TARIC:
8504500090
MXHTS:
8504509199
BRHTS:
85045000
ECCN:
EAR99

Square Air Core RF Inductors Designer's Kit C424-2

Coilcraft Square Air Core RF Inductors Designer's Kit C424-2 contains 10x each of the 2% values in the Low Inductance Square Air Core series. These surface mount inductors operate within a -40°C to +125°C temperature range and offer a 5.5nH to 27.3nH inductance range.