3793-5002

3M Electronic Solutions Division
517-3793-5002

3793-5002

Mfr.:

Description:
Headers & Wire Housings 10P R/A SOLDER TAIL

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked

Factory Lead Time:

 
Minimum: 900   Multiples: 450

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.42 $1,278.00
$1.32 $3,564.00

Product Attribute Attribute Value
3M
Product Category: Headers & Wire Housings
RoHS: No - RoHS Version Available
Headers
Header and Ejector
10 Position
2.54 mm (0.1 in)
2 Row
Mounting Flange
Solder Pin
Right Angle
Pin (Male)
Gold
3000
- 55 C
+ 105 C
Brand: 3M Electronic Solutions Division
Product Type: Headers & Wire Housings
Factory Pack Quantity: 450
Subcategory: Headers & Wire Housings
Part # Aliases: 05113841656 80610797476 80001416413
Unit Weight: 1.418 g