32917 ELECTRONIC DEGREASER 12OZ

3M Electronic Specialty
517-32917
32917 ELECTRONIC DEGREASER 12OZ

Mfr.:

Description:
Chemicals ELECTRONIC DEGREASER 12oz CAN

Mouser does not sell this product in your region.

Availability

Stock:

Product Attribute Attribute Value Select Attribute
3M
Product Category: Chemicals
Delivery Restrictions:
 Mouser does not sell this product in your region.
RoHS:  
Cleaners & Degreasers
12 oz
Aerosol
Brand: 3M Electronic Specialty
Description/Function: Strong cleaner for removal of solder fluxes
Product Type: Chemicals
Factory Pack Quantity: 6
Subcategory: Supplies
Part # Aliases: 7100067835
Unit Weight: 481.410 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
3M NOVEC AEROSOL CLEANERS

517-32917
517-32925
517-32933

These items can only ship UPS ground due to their hazardous
material status.

For more information, please contact a Mouser Technical Sales
Representative.



5-0407-23

USHTS:
3402905030
ECCN:
EAR99