467MP

3M Electronic Specialty
517-467MP
467MP

Mfr.:

Description:
Adhesive Tapes PRIORITY/CERT 24"X60YD BULK

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$387.36 $387.36
$374.91 $3,749.10

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Adhesive Transfer Tape
Clear
Acrylic
2 ft
610 mm
60 yd
54.86 m
Brand: 3M Electronic Specialty
Packaging: Roll
Product Type: Tape
Series: 467MP
Factory Pack Quantity: 1
Subcategory: Supplies
Part # Aliases: 02120068157 70006087954
Unit Weight: 10.569 kg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8536900020
USHTS:
8536904000
JPHTS:
853690000
KRHTS:
8536909010
TARIC:
8536901000
BRHTS:
85369090
ECCN:
EAR99

Adhesive Transfer Tapes with Adhesive 200MP

3M Adhesive Transfer Tapes with Adhesive 200MP are ideal for graphic attachment and membrane switch applications. The tape offers excellent quality, consistency and durability and performs well after exposure to humidity and hot/cold cycles. Specialty Adhesive Transfer Tapes are available with a variety of liner configurations to help ensure excellent process flexibility.