79 TAPE (1")

3M Electronic Specialty
517-79-1
79 TAPE (1")

Mfr.:

Description:
Adhesive Tapes GLASS CLOTH 1"X60YD

In Stock: 107

Stock:
107 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$73.40 $73.40
$56.67 $566.70
$51.46 $1,286.50
$47.95 $1,726.20
$43.73 $4,722.84
$42.60 $10,735.20

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
79 Electrical Tape Glass Cloth With Acrylic Pressure
White
Acrylic
1 in
25.4 mm
60 yd
54.86 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 36
Subcategory: Supplies
Part # Aliases: 05113852889 80610870950 7010398741
Unit Weight: 340.358 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919101000
USHTS:
7019659090
TARIC:
7019510090
ECCN:
EAR99