92 (.50 x 36yds)

3M Electronic Specialty
517-92-50/36
92 (.50 x 36yds)

Mfr.:

Description:
Adhesive Tapes HI-TEMP TAPE .50" x 36YDS ROLL

In Stock: 104

Stock:
104
Can Dispatch Immediately
On Order:
90
Expected 12/02/2026
Factory Lead Time:
2
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$65.36 $65.36
$50.40 $504.00
$46.43 $835.74
$43.53 $2,350.62
$40.62 $4,386.96
$38.60 $9,727.20
504 Quote

Product Attribute Attribute Value Select Attribute
3M
Product Category: Adhesive Tapes
RoHS:  
Tapes
Polyimide Film Electrical Tape
Polyimide Film Tape for Insulating and Motor Applications
Amber
Polyimide (PI)
Thermosetting Silicone
12.7 mm
0.5 in
12.7 mm
32.92 m
36 yd
32.92 m
Brand: 3M Electronic Specialty
Product Type: Tape
Factory Pack Quantity: 18
Subcategory: Supplies
Tensile Strength: 35 N/cm
Thickness: 0.07 mm
Part # Aliases: 05400727538 80018001174
Unit Weight: 51.839 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3919109900
USHTS:
3919102055
ECCN:
EAR99

Polyimide Film Protection Tapes

3M Electronic Specialty Polyimide Film Protection Tapes are advanced temperature-resistant tapes for protecting electronic and electrical components during fabrication and in use. These tapes help improve productivity and device reliability while providing dielectric protection. Used for a variety of applications requiring temporary or permanent holding, 3M Polyimide Film Protection Tapes are engineered to provide reliable performance under high temperatures and other harsh environmental conditions.