972-A

3M Electronic Specialty
517-972A
972-A

Mfr.:

Description:
Fuse Holder FUSE HLDR 18-14AWG SELF STRIPPING

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,666

Stock:
3,666
Can Dispatch Immediately
On Order:
3,950
Expected 12/02/2026
Factory Lead Time:
4
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.45 $1.45
$1.07 $10.70
$1.03 $103.00
$0.919 $229.75
$0.848 $424.00
$0.759 $759.00
$0.681 $1,362.00
$0.644 $3,220.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Fuse Holder
RoHS:  
972-A
Fuse Holders
In-Line
In-Line
1 Pole
600 V
Connector
- 20 C
+ 90 C
Brand: 3M Electronic Specialty
Color: Blue
Product Type: Fuse Holders
Factory Pack Quantity: 1000
Subcategory: Fuses
Tradename: Scotchlok
Part # Aliases: 7000006228
Unit Weight: 2.641 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8536100000
CAHTS:
8536900090
USHTS:
8536908585
JPHTS:
853690000
KRHTS:
8536300000
TARIC:
8536909599
ECCN:
EAR99