SDR-2

3M Electronic Specialty
517-SDR-2
SDR-2

Mfr.:

Description:
Wire Labels & Markers MARKER REFILL 2

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 47

Stock:
47
Can Dispatch Immediately
On Order:
40
Expected 12/02/2026
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.16 $9.16
$7.37 $73.70
$6.51 $130.20
$6.12 $306.00
$5.71 $571.00
$5.10 $1,020.00
$4.79 $2,395.00
$4.51 $4,510.00
$4.50 $9,000.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Marker Tape
Six Characters per Inch
Polyester Film (PET)
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: 2
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709371 80610733935 7000058256 7000058256
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
4005910000
TARIC:
3926909790
ECCN:
EAR99