SDR-BK

3M Electronic Specialty
517-SDR-BK
SDR-BK

Mfr.:

Description:
Wire Labels & Markers MARKING BLACK

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$9.55 $9.55
$7.16 $71.60
$6.34 $126.80
$5.74 $287.00
$5.45 $545.00
$5.05 $1,010.00
$4.84 $2,420.00
$4.51 $4,510.00
$4.43 $8,860.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Tape
Six Characters per Inch of Tape, Acrylic Pressure Sensitive Adhesive
Polyester Film (PET)
8 ft
0.215 in
SDR
Brand: 3M Electronic Specialty
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Roll
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709423 80610733778 7000132530
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
4821100000
USHTS:
3919102055
KRHTS:
3919100000
TARIC:
8205598000
MXHTS:
3919100100
ECCN:
EAR99