SDR-S

3M Electronic Specialty
517-SDR-S
SDR-S

Mfr.:

Description:
Wire Labels & Markers MARKING S

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 8

Stock:
8 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$11.10 $11.10
$9.43 $94.30
$5.43 $108.60
$5.22 $261.00
$5.05 $505.00
$4.90 $980.00
$4.80 $2,400.00
$4.71 $4,710.00
$4.66 $9,320.00

Product Attribute Attribute Value Select Attribute
3M
Product Category: Wire Labels & Markers
RoHS:  
Markers
Wire Marking Tape
Six Characters per Inch
Polyester Film (PET)
White
2.43 m
5.46 mm
Brand: 3M Electronic Specialty
Legend: S
Maximum Temperature: + 121 C
Minimum Temperature: - 40 C
Packaging: Each
Product Type: Wire Labels & Markers
Factory Pack Quantity: 10
Subcategory: Wire & Cable Management
Part # Aliases: 05400709410 80610734321 7000031534
Unit Weight: 16.100 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
3923909090
USHTS:
3919102055
KRHTS:
3919100000
TARIC:
3918109090
MXHTS:
3919100100
ECCN:
EAR99