4DLCD-43-480-272-NT-NM-500-R

4D LCD
971-4DLCD43480272IPS
4DLCD-43-480-272-NT-NM-500-R

Mfr.:

Description:
TFT Displays & Accessories 4.3 " IPS TFT-LCD, Non Touch

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 50   Multiples: 50
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$51.19 $2,559.50
$45.75 $4,575.00

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: TFT Displays & Accessories
RoHS:  
Bulk
Brand: 4D LCD
Product Type: TFT Displays
Series: 4DLCD-43480272
Factory Pack Quantity: 50
Subcategory: Displays
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531200000
TARIC:
8531209590

4.3" TFT LCD Modules

4D LCD 4.3" TFT LCD Modules offer a premium display solution developed for modern applications that need clarity, touch responsiveness, and durable integration. Engineered with advanced amorphous silicon TFT technology, the modules provide stable, high-quality visuals in a compact, efficient form. The modules supply a vivid colour TFT-LCD panel, a capacitive touch screen for smooth and accurate interaction, a cover lens bezel for added protection and sleek mounting, and a reliable LED backlight unit for optimal visibility. The integrated driver IC and flexible printed circuit (FPC) simplify connection and system integration.