uLCD-90DCT-PI

4D Systems
971-ULCD-90DCT-PI
uLCD-90DCT-PI

Mfr.:

Description:
Raspberry Pi Hats / Add-on Boards 9.0 micro LCD Pack Rasberry uLCD-90DCT

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$249.95 $249.95
$207.45 $2,074.50

Product Attribute Attribute Value Select Attribute
4D Systems
Product Category: Raspberry Pi Hats / Add-on Boards
RoHS:  
TFT-LCD Displays
Capacitive
Serial
Raspberry Pi
5 V
- 20 C
+ 70 C
230.7 mm x 126.4 mm x 8.15 mm
Brand: 4D Systems
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: AU
Packaging: Bulk
Product Type: Display Modules
Series: uLCD-90
Factory Pack Quantity: 1
Subcategory: Computing
Unit Weight: 305 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8537109170
TARIC:
8531209590
ECCN:
EAR99