TR1/6125TD1-R

Eaton Electronics
504-TR1/6125TD1-R
TR1/6125TD1-R

Mfr.:

Description:
Surface Mount Fuses 125VAC/60VDC 1A Time Delay Brick

Lifecycle:
End of Life:
Scheduled for obsolescence and will be discontinued by the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 380

Stock:
380 Can Dispatch Immediately
Quantities greater than 380 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.67 $1.67
$1.43 $14.30
$1.35 $67.50
$0.941 $470.50
Full Reel (Order in multiples of 1000)
$0.799 $799.00
$0.769 $1,538.00
$0.705 $3,525.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Similar Product

Eaton Electronics TR1-2410TD1-R
Eaton Electronics
Cartridge Fuses 2410 SMD time-delay fuse, 1A

Product Attribute Attribute Value Select Attribute
Eaton
Product Category: Surface Mount Fuses
RoHS:  
REACH - SVHC:
6125TD
Surface Mount Fuses
Time Delay / Slow Blow
1 A
125 VAC
60 VDC
50 A, 50 A
2410 (6125 metric)
Reel
Cut Tape
MouseReel
168 mOhms
Brand: Eaton Electronics
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Height: 2.72 mm
Length: 6.1 mm
Product Type: SMD Fuses
Factory Pack Quantity: 1000
Subcategory: Fuses
Width: 2.72 mm
Part # Aliases: TR1-6125TD1-R
Unit Weight: 332.674 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CNHTS:
8536100000
CAHTS:
8536100000
USHTS:
8536100040
JPHTS:
853610000
TARIC:
8536101090
BRHTS:
85361000
ECCN:
EAR99

Bussmann / Eaton 6125TD Series Brick Fuses

Cooper / Bussman 6125TD Series Brick Fuses have time delay surface mount fuses that comply with EIA-IS-722 standard.