SC628WR

Mallory Sonalert
539-SC628WR
SC628WR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial FAST WARBLE, 6-28VDC NEEDS 2ND UNIT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$62.11 $62.11
$50.69 $506.90
$45.78 $1,144.50
$43.37 $2,168.50

Non-RoHS Version

Mallory Sonalert SC628W
Mallory Sonalert
Buzzers & Audio Indicators - Industrial FAST WARBLE, 6-28VDC MED, REQ 2ND UNIT

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 16 mA
Product Type: Audio Indicators & Alerts
Series: SC
Factory Pack Quantity: 1
Subcategory: Audio Devices
Voltage Rating: 28 V
Unit Weight: 45 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
JPHTS:
853180000
KRHTS:
8531809000
TARIC:
8531807000
MXHTS:
8531807000
BRHTS:
85318000
ECCN:
EAR99