SNP428FR

Mallory Sonalert
539-SNP428FR
SNP428FR

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial CONSTANT, 4-28VDC SNAP-IN, SOFT

Availability

Stock:
Non-Stocked
Factory Lead Time:
4 Weeks Estimated factory production time.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$32.95 $32.95
$32.87 $328.70
$31.86 $796.50
$31.32 $1,566.00
$26.94 $2,694.00
$24.02 $6,005.00
$23.69 $11,845.00

Product Attribute Attribute Value Select Attribute
Mallory Sonalert
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
Brand: Mallory Sonalert
Current Rating: 3 mA
Diameter: 42 mm
Dimensions: 1.64 in L x 1.64 in W x .85 in H
Frequency: 2.9 kHz
Height: .85 in
Length: 1.64 in
Mounting Style: Panel Mount
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: SNP
Sound Pressure Level: 68 dBA
Factory Pack Quantity: 1
Subcategory: Audio Devices
Termination Style: Solder Lug
Tone: Continuous
Voltage Rating: 28 V
Width: 1.64 in
Unit Weight: 17 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8531801001
CAHTS:
8531800090
USHTS:
8531809041
TARIC:
8531807000
MXHTS:
85318099
ECCN:
EAR99