FOXSDLF/250F-20

Fox / Abracon
559-FOXSD250F-20-LF
FOXSDLF/250F-20

Mfr.:

Description:
Crystals 25MHz 20pF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,697

Stock:
1,697
Can Dispatch Immediately
On Order:
16,000
Expected 29/05/2026
Factory Lead Time:
15
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 1000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.25 $0.25
$0.218 $2.18
$0.207 $5.18
$0.188 $18.80
$0.178 $44.50
Full Reel (Order in multiples of 1000)
$0.15 $150.00
$0.143 $715.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Crystals
RoHS:  
25 MHz
20 pF
50 PPM
50 PPM
HC-49/US
- 10 C
+ 70 C
SMD/SMT
30 Ohms
100 uW
13.9 mm
5 mm
4.5 mm
HC49SDLF
Reel
Cut Tape
MouseReel
Brand: Fox / Abracon
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Mounting Style: SMD/SMT
Product Type: Crystals
Factory Pack Quantity: 1000
Subcategory: Crystals
Part # Aliases: FC4SDCBMF25.0-T1
Unit Weight: 1 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
854160010
KRHTS:
8541609000
TARIC:
8541600000
MXHTS:
8541600100
BRHTS:
85416010
ECCN:
EAR99