LT1397CS#PBF

Analog Devices
584-LT1397CS#PBF
LT1397CS#PBF

Mfr.:

Description:
High Speed Operational Amplifiers 4x 400MHz C F Amp

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 57

Stock:
57 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.31 $6.31
$4.85 $48.50
$4.24 $106.00
$4.05 $445.50
$3.86 $1,061.50
$3.75 $2,062.50
$3.66 $3,824.70
$3.57 $9,032.10
5,005 Quote

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: High Speed Operational Amplifiers
RoHS:  
LT1397
4 Channel
400 MHz
800 V/us
65 dB
52 dB
80 mA
1 mV
12.6 V
3 V
4.6 mA
0 C
+ 70 C
SMD/SMT
SOIC-14
Tube
3 dB Bandwidth: 400 MHz
Amplifier Type: Video Amplifier
Brand: Analog Devices
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: MY
en - Input Voltage Noise Density: 4.5 nV/sqrt Hz
In - Input Noise Current Density: 6 pA
Maximum Input Resistance: 1 MOhms
Product: Operational Amplifiers
Product Type: Op Amps - High Speed Operational Amplifiers
PSRR - Power Supply Rejection Ratio: 70 dB
Shutdown: No Shutdown
Factory Pack Quantity: 55
Subcategory: Amplifier ICs
Unit Weight: 135.823 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542339000
CAHTS:
8542330000
USHTS:
8542330001
MXHTS:
8542330299
ECCN:
EAR99

Amplifier ICs

Analog Devices Amplifiers deliver high performance through a combination of expert design, manufacturing processes, and application support, offering products that simplify the signal conditioning design process. The broad portfolio of amplifiers includes operational amplifiers covering a range of precision, speed, and voltage ranges, specialty amplifiers covering special functions and operations like current sensing and optical trans-impedance amplifiers, ADC drivers, and instrumentation amplifiers.