HCPL-0370-000E

Broadcom / Avago
630-HCPL-0370-000E
HCPL-0370-000E

Mfr.:

Description:
Logic Output Opto-couplers 1Ch 50mA 275mW

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,563

Stock:
1,563 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.66 $4.66
$3.40 $34.00
$2.72 $272.00
$2.43 $1,215.00
$2.30 $2,300.00
$2.24 $5,600.00

Alternative Packaging

Mfr. Part No.:
Packaging:
Reel, Cut Tape, MouseReel
Availability:
In Stock
Price:
$4.72
Min:
1

Non-RoHS Version

Broadcom / Avago HCPL-0370
Broadcom / Avago
Logic Output Opto-couplers 1Ch 50mA 275mW

Product Attribute Attribute Value Select Attribute
Broadcom Limited
Product Category: Logic Output Opto-couplers
RoHS:  
20 us
300 ns
SMD/SMT
SOIC-8
Open Collector
1 Channel
3750 Vrms
30 mA
4.4 mA
740 mV
275 mW
0 C
+ 70 C
HCPL
Tube
Brand: Broadcom / Avago
Product Type: Logic Output Optocouplers
Propagation Delay - Max: 40000 ns
Factory Pack Quantity: 100
Subcategory: Optocouplers
Type: AC/DC to Logic Interface Optocoupler
Unit Weight: 211 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541490000
CAHTS:
8541490020
USHTS:
8541498000
KRHTS:
8541409029
TARIC:
8541409090
ECCN:
EAR99

Optocouplers

Broadcom Optocouplers provide a reliable isolation solution in applications such as variable-speed drives, electric vehicles, induction cookers, and solar inverters. The devices are the preferred solution for insulation and isolation. The Broadcom Optocouplers feature isolation amplifier (iso-amps) products with higher performance and smaller packages.

FEATURED PRODUCTS
BROADCOM LIMITED