551-0207F

Dialight
645-551-0207F
551-0207F

Mfr.:

Description:
LED Circuit Board Indicators HI EFF GREEN DIFF

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
7,935
Expected 16/09/2026
15,000
Expected 07/10/2026
Factory Lead Time:
18
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.25 $1.25
$0.819 $8.19
$0.574 $57.40
$0.486 $243.00
$0.426 $426.00

Product Attribute Attribute Value Select Attribute
Dialight
Product Category: LED Circuit Board Indicators
RoHS:  
REACH - SVHC:
Green
16 mcd
Through Hole
45 deg
Tinted
10 mA
2.1 V
551
Bulk
Brand: Dialight
Product Type: LED Circuit Board Indicators
Factory Pack Quantity: 100
Subcategory: LED Indication
Unit Weight: 340.825 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8531809000
TARIC:
8541410000
CAHTS:
8541410000
USHTS:
8541410000
JPHTS:
854141000
MXHTS:
8541410100
BRHTS:
85414011
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.