CR0603-FX-2102ELF

Bourns
652-CR0603FX-2102ELF
CR0603-FX-2102ELF

Mfr.:

Description:
Thick Film Resistors - SMD 21K ohm 1%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 138,395

Stock:
138,395 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 5000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$0.16 $0.16
$0.03 $0.30
$0.013 $1.30
$0.009 $2.25
$0.008 $4.00
$0.007 $7.00
Full Reel (Order in multiples of 5000)
$0.005 $25.00
$0.004 $40.00
$0.003 $75.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Bourns
Product Category: Thick Film Resistors - SMD
RoHS:  
Reel
Cut Tape
MouseReel
CR0603
21 kOhms
100 mW (1/10 W)
1 %
100 PPM / C
- 55 C
+ 155 C
75 V
0603
1608
1.6 mm (0.063 in)
0.8 mm (0.031 in)
0.45 mm (0.018 in)
General Purpose
Brand: Bourns
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Mounting Style: PCB Mount
Product: Thick Film Resistors SMD
Product Type: Thick Film Resistors
Factory Pack Quantity: 5000
Subcategory: Resistors
Technology: Thick Film
Termination Style: SMD/SMT
Unit Weight: 2 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8533211000
CAHTS:
8533210000
USHTS:
8533210030
JPHTS:
853321000
KRHTS:
8533219000
TARIC:
8533210000
MXHTS:
8533210100
BRHTS:
85332120
ECCN:
EAR99