IRLR014TRLPBF

Vishay Semiconductors
844-IRLR014TRLPBF
IRLR014TRLPBF

Mfr.:

Description:
MOSFETs RECOMMENDED ALT IRLR

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 3000   Multiples: 3000
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
$0.558 $1,674.00
$0.528 $3,168.00
$0.527 $4,743.00
24,000 Quote

Product Attribute Attribute Value Select Attribute
Vishay
Product Category: MOSFETs
RoHS:  
REACH - SVHC:
Si
SMD/SMT
DPAK-3 (TO-252-3)
N-Channel
1 Channel
60 V
7.7 A
200 mOhms
- 10 V, 10 V
1 V
8.4 nC
- 55 C
+ 150 C
25 W
Enhancement
Reel
Brand: Vishay Semiconductors
Configuration: Single
Product Type: MOSFETs
Factory Pack Quantity: 3000
Subcategory: Transistors
Unit Weight: 330 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
Qualification of ASE as an Additional Assembly Site of DPAK Commercial
Power Mosfets

DESCRIPTION OF CHANGE: Vishay Siliconix would like to announce the
approval of Advanced Semiconductor Engineering (ASE) plant located in
Weihai, China as an additional assembly facility for DPAK, MOSFET
devices.

Please contact a Mouser Technical Sales Representative for further
information.

5-0614-3

CNHTS:
8541290000
CAHTS:
8541290000
USHTS:
8541290065
JPHTS:
8541290100
KRHTS:
8541299000
TARIC:
8541290000
MXHTS:
85412999
ECCN:
EAR99

IRL Power MOSFETs

Vishay IRL Power MOSFETs offer an optimal balance of fast switching, rugged design, low on-resistance, and cost efficiency. The Vishay IRL MOSFETs are available in SOT-223 and DPAK packages. These MOSFETs support surface mounting using vapor phase, infrared, or wave soldering techniques. The SOT-223 package features an enlarged tab for improved thermal performance, enabling power dissipation exceeding 1.25W, while the DPAK package allows for power dissipation up to 1.5W in typical applications. The IRLU and SiHLU series also provide a straight-lead option for through-hole mounting.