AZ-1740E-W-LF

AATC
253-AZ1740EWLF
AZ-1740E-W-LF

Mfr.:

Description:
Buzzers & Audio Indicators - Industrial Piezo Buzzer 4000Hz 9VAC, 80dBA

In Stock: 449

Stock:
449 Can Dispatch Immediately
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$1.05 $1.05
$0.939 $9.39
$0.891 $44.55
$0.731 $73.10
$0.683 $136.60
$0.604 $302.00
$0.476 $476.00
$0.434 $1,085.00
$0.419 $2,095.00

Product Attribute Attribute Value Select Attribute
AATC
Product Category: Buzzers & Audio Indicators - Industrial
RoHS:  
REACH - SVHC:
Brand: AATC
Current Rating: 10 mA
Diameter: 16.5 mm
Dimensions: 16.5 mm x 4 mm
Frequency: 4 kHz
Height: 4 mm
Length: 16.5 mm
Mounting Style: Wire
Packaging: Bulk
Product: Buzzers
Product Type: Audio Indicators & Alerts
Series: Piezo
Sound Pressure Level: 80 dBA
Factory Pack Quantity: 100
Subcategory: Audio Devices
Termination Style: Wire Lead
Tradename: AATC
Type: Piezoelectric
Voltage Rating: 9 VAC
Width: 16.5 mm
Unit Weight: 5 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8531801500
TARIC:
85318070
ECCN:
EAR99