TYJSW6

ABB Installation Products
894-TYJSW6
TYJSW6

Mfr.:

Description:
Wire Ducting & Raceways WHITE JOINING STRIP

Lifecycle:
New At Mouser

Availability

Stock:
Non-Stocked
Factory Lead Time:
6 Weeks Estimated factory production time.
Minimum: 120   Multiples: 120
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$6.46 $775.20
$5.78 $1,387.20
$5.44 $3,264.00
$4.76 $5,140.80
$4.52 $11,390.40
5,040 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Wire Ducting & Raceways
Joining Strips
Polyvinyl Chloride (PVC)
White
6 ft
Brand: ABB Installation Products
Family: Ty-Duct
Product Type: Wire Ducting & Raceways
Factory Pack Quantity: 120
Subcategory: Wire & Cable Management
Tradename: Ty-Duct
Unit Weight: 36.287 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
3926909989