MEP1-1001

ABB
894-MEP1-1001
MEP1-1001

Mfr.:

Description:
Push-button Enclosures 1POS PBSA GRN BL I 1NO

Lifecycle:
New At Mouser

Availability

Stock:
0

You can still purchase this product for backorder.

On Order:
2
Expected 13/03/2026
Factory Lead Time:
6
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$77.57 $77.57
$70.30 $351.50
$66.27 $662.70
$63.98 $1,599.50
$62.00 $3,100.00
$61.70 $6,170.00
200 Quote

Product Attribute Attribute Value Select Attribute
ABB
Product Category: Push-button Enclosures
Plastic
75 mm
101 mm
75 mm
IP20, IP66
1, 3R, 4, 4X, 12, 13
Brand: ABB
Cover Colour: Gray
Features: Assemblied station
Housing Colour: Gray
Product: Enclosures
Product Type: Electrical Enclosures
Factory Pack Quantity: 1
Subcategory: Enclosures, Racks and Boxes
Type: Pilot Device
Part # Aliases: 1SFA611811R1001
Unit Weight: 195.045 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8538908180
JPHTS:
853890000
ECCN:
EAR99