S-191AD036A-M6T1U7

ABLIC
628-S191AD036AM6T1U7
S-191AD036A-M6T1U7

Mfr.:

Description:
Supervisory Circuits IC WINDOW VOLT DETECTOR 3.00V/3.60V SOT-23-6

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 97

Stock:
97 Can Dispatch Immediately
Quantities greater than 97 will be subject to minimum order requirements.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:

Pricing (USD)

Qty. Unit Price
Ext. Price
$4.14 $4.14
$3.13 $31.30
$2.88 $72.00
100 Quote

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Supervisory Circuits
RoHS:  
Voltage Detector
SMD/SMT
SOT-23-6
2 Input
Open Drain
Manual Reset
No Watchdog
No Backup
10 ms
6 V
- 40 C
+ 125 C
1.5 %
S-191A
AEC-Q100
Brand: ABLIC
Overvoltage Threshold: 3.6 V
Power Fail Detection: Yes
Product Type: Supervisory Circuits
Subcategory: PMIC - Power Management ICs
Supply Voltage - Min: 2.5 V
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

USHTS:
8542390090
TARIC:
8542399000
MXHTS:
8542399999
ECCN:
EAR99

S-191AxA Window Voltage Detector

ABLIC S-191AxA Window Voltage Detector is designed to detect undervoltage and overvoltage. This detector features an internally fixed detection and release voltage with an accuracy of ±1.5%. The power supply pin and the detection voltage input pin (SENSE pin) are prepared so that they can stabilise the output when the SENSE pin voltage (VSENSE) falls to 0V. The S-191AxA window voltage detector offers a manual reset function that changes the comparator input voltage of the internal circuit and the detector is forcibly put into the detection status. This allows the diagnosis of anomalies in the detector, such as erroneous release. This detector offers Nch open-drain output form.