S-35710C01I-K8T2U

ABLIC
628-S35710C01I-K8T2U
S-35710C01I-K8T2U

Mfr.:

Description:
Timers & Support Products Programmable Wake Up Timer IC

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,203

Stock:
3,203 Can Dispatch Immediately
Factory Lead Time:
16 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.00 $1.00
$0.925 $1,850.00
Full Reel (Order in multiples of 4000)
$0.906 $3,624.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABLIC
Product Category: Timers & Support Products
RoHS:  
Wake-Up Timer IC
Open-Drain
TMSOP-8
1.8 V
5.5 V
- 40 C
+ 85 C
S-35710/20
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABLIC
Frequency: 1 MHz
High Level Output Current: - 400 uA
Low Level Output Current: 2 mA
Operating Supply Current: 200 nA
Product: Timers
Product Type: Timers & Support Products
Factory Pack Quantity: 4000
Subcategory: Clock & Timer ICs
Supply Type: Single
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542391090
USHTS:
8542320071
ECCN:
EAR99

S-35710/20 Automotive Convenience Timers

ABLIC S-35710/20 Automotive Convenience Timers offer low current consumption and a wide 1.8V to 5.5V operation voltage. The timers have a built-in 32.768kHz crystal oscillation circuit, and an alarm interrupt function settable on the second time scale from 1 second to 194 days. The lead-free ABLIC S-35710/20 automotive convenience timers are ideal for time management of various systems during the sleep period.