AB-A36CLDF-R-150.000MHZ

ABRACON
815-ABA36CLDFR150000
AB-A36CLDF-R-150.000MHZ

Mfr.:

Description:
VCXO Oscillators VCXO 14x9 6-SMD 150MHz +/-30ppm Stability -40C - 85C LVPECL 3.3V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 25

Stock:
25 Can Dispatch Immediately
Factory Lead Time:
14 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
$375.00 $375.00

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: VCXO Oscillators
RoHS:  
VCXO
SMD-6
150 MHz
100 PPM
3.135 V
3.465 V
LVPECL
SMD/SMT
- 20 C
+ 70 C
14.35 mm
6.48 mm
9.27 mm
AB-x36C
Bulk
Brand: ABRACON
Current Rating: 60 mA
Duty Cycle - Max: 55 %
Mounting Style: SMD/SMT
Operating Supply Voltage: 3.3 V
Factory Pack Quantity: 1
Subcategory: Oscillators
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
8542390090
TARIC:
8541600000
MXHTS:
8542399999
ECCN:
EAR99

AB-x36C VCXO Oscillators

Abracon AB-x36C Voltage-controlled Crystal Oscillators (VCXO) feature a wide 12MHz to 280MHz frequency range and a high-reliability capability. The oscillators are NEL HALT/HASS-qualified with an ultra-low phase noise and jitter. The AB-x36C series provides high shock resistance, no multiplication, and an absolute pull range (APR) of up to ±1000ppm. The Abracon AB-x36C VCXO Oscillators are ideal for various applications, including fiber channel, 10GbE, Infiniband, network processors, SONET/SDH, and COTS/dual-use.