AB-RTC-TH-32.768kHz-2-T3

ABRACON
815-ABRTCTH32768K2T3
AB-RTC-TH-32.768kHz-2-T3

Mfr.:

Description:
Real Time Clock Built-In TXCO Real Time Clock Module with I2C Bus

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2,960

Stock:
2,960 Can Dispatch Immediately
Factory Lead Time:
17 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$4.71 $4.71
$3.14 $31.40
$2.92 $73.00
$2.57 $257.00
$2.43 $607.50
$2.18 $1,090.00
$1.98 $1,980.00
Full Reel (Order in multiples of 3000)
$1.68 $5,040.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Real Time Clock
RoHS:  
I2C
Backup Switching
1.6 V
5.5 V
- 40 C
+ 85 C
AB-RTC-TH-32.768kHz-2
SMD/SMT
Reel
Cut Tape
MouseReel
Brand: ABRACON
Product Type: Real Time Clocks
Factory Pack Quantity: 3000
Subcategory: Clock & Timer ICs
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
8542390090
MXHTS:
8542399999
ECCN:
EAR99

AB-RTC-Tx-32.768kHz-2 Real Time Clock Modules

Abracon AB-RTC-Tx-32.768kHz-2 Real Time Clock (RTC) Modules utilize an I2C communication interface and a built-in frequency-adjusted 32.768kHz crystal unit. These RTC modules have a broad operating power supply range of 1.6V to 5.5V and low power consumption of 1µA. Features include leap-year autocorrection, a built-in temperature sensor, and various dimensions, ensuring an ideal choice for any project. Abracon AB-RTC-Tx-32.768kHz-2 RTC Modules are suitable for medical instrumentation, utility meters, data loggers, appliances, consumer electronics, and IoT applications.