ACMS-Q3222F-101-T

ABRACON
815-ACMS-Q3222F-101T
ACMS-Q3222F-101-T

Mfr.:

Description:
Common Mode Chokes / Filters CMC 100uH 0.15A 2500mOhm

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3,826

Stock:
3,826 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 4000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.08 $1.08
$0.891 $8.91
$0.733 $73.30
$0.704 $352.00
$0.628 $628.00
$0.587 $1,174.00
Full Reel (Order in multiples of 4000)
$0.529 $2,116.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Common Mode Chokes / Filters
RoHS:  
ACMS-Q3222F
PCB Mount
SMD/SMT
1 Channel
100 uH
150 mA
2.5 Ohms
- 40 C
+ 125 C
3.2 mm
2.5 mm
2.35 mm
Reel
Cut Tape
MouseReel
Common Mode Chokes
Brand: ABRACON
Core Material: Ferrite
Product Type: Common Mode Chokes
Shielding: Unshielded
Factory Pack Quantity: 4000
Subcategory: Inductors, Chokes & Coils
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8548000000
USHTS:
8548000000
JPHTS:
854800000
ECCN:
EAR99

WE-CMB Common Mode Power Line Inductors (Chokes)

Würth Elektronik WE-CMB Common Mode Power Line Inductors (Chokes) feature a compact design that delivers high suppression of asymmetric interferences, even at low-frequency ranges. In addition, these inductors provide broadband screening due to a low capacitance winding technique. Würth Elektronik WE-CMB Common Mode, Power Line Inductors, are ideal for power electronics and suppressing common-mode noises. Parasitics can have a significant effect on the noise attenuation and current rating of a common mode filter. Würth designed the WE-CMB series for minimal parasitic effects over its useful frequency bandwidth so it does what it is designed to do - get rid of the noise.

ACMx Automotive Common Mode Chokes

Abracon ACMx Automotive Common Mode Chokes are AEC-Q200 compliant and offer a 15A maximum current rating and 80VDC maximum rated voltage. ACMx chokes use ferrite construction materials to enable high reliability and a broad impedance range. These chokes demonstrate superior noise suppression and shielding features to prevent interference. Abracon ACMx Automotive Common Mode Chokes are suitable for design-constrained applications in transportation, industrial, and communication environments.