AFS14A35-1591.50-T3

ABRACON
815-AFS14A35-1591-T3
AFS14A35-1591.50-T3

Mfr.:

Description:
Signal Conditioning Saw Filter 1591.5MHz 35 2.4dB

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1,905

Stock:
1,905 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
$-.--
Ext. Price:
$-.--
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 3000)

Pricing (USD)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
$1.89 $1.89
$1.51 $15.10
$1.36 $34.00
$1.25 $125.00
$1.20 $300.00
$1.06 $530.00
$0.864 $864.00
Full Reel (Order in multiples of 3000)
$0.72 $2,160.00
† A MouseReel™ fee of $7.00 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
ABRACON
Product Category: Signal Conditioning
RoHS:  
Signal Conditioning
SAW Filters
1.5915 GHz
3 V
35 MHz
50 Ohms
SMD/SMT
- 40 C
+ 85 C
AFS
Reel
Cut Tape
MouseReel
Brand: ABRACON
Insertion Loss: 2.4 dB
Moisture Sensitive: Yes
Mounting: Board Mount
Factory Pack Quantity: 3000
Subcategory: Filters
Type: SMD SAW Filter
Unit Weight: 651.333 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8541600000
CAHTS:
8541600020
USHTS:
8541600060
JPHTS:
8541600104
TARIC:
8541600000
MXHTS:
85416001
BRHTS:
85416010
ECCN:
EAR99