ASPI-8030HS-1R5M-T

ABRACON
815-ASP8030HS-1R5M-T

ASPI-8030HS-1R5M-T

Mfr.:

Description:
Power Inductors - SMD IND 1.5uH 11A 13.3mOhms

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

16 Weeks Estimated factory production time.
 
Minimum: 5000   Multiples: 1000

Unit Price:
$-.--
Ext. Price:
$-.--
This Product Ships FREE

Pricing (USD)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 1000)
$0.429 $2,145.00

Similar Products

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
1.5 uH
20 %
11 A
13.3 mOhms
24 A
- 55 C
+ 125 C
Standard
8.6 mm
8.2 mm
2.8 mm
Metal Alloy
ASPI-HS
Reel
Application: Commercial
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 1000
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz