ASPIAIG-Q1510-8R2M-T

ABRACON
815-ASPIAIQ1510-8R2T

ASPIAIG-Q1510-8R2M-T

Mfr.:

Description:
Power Inductors - SMD 8.2 UH 20%

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:

Non-Stocked
 

Factory Lead Time:

18 Weeks Estimated factory production time.
 
Minimum: 1   Multiples: 1

Unit Price:
$-.--
Ext. Price:
$-.--

Pricing (USD)

Qty. Unit Price
Ext. Price
$5.56 $5.56
$4.50 $45.00
$4.00 $100.00
$3.78 $189.00
$3.22 $322.00
Full Reel (Order in multiples of 150)
$3.21 $481.50

Similar Products

Product Attribute Attribute Value
ABRACON
Product Category: Power Inductors - SMD
RoHS:  
Power Inductor
Shielded
8.2 uH
20 %
25 A
7.2 mOhms
28 A
- 55 C
+ 155 C
Standard
17.5 mm
16.5 mm
9.7 mm
Alloy Powder
AEC-Q200
ASPIAIG-Q1510
Reel
Cut Tape
Application: Automotive
Brand: ABRACON
Core Type: Molded
Mounting Style: PCB Mount
Product: Power Inductors
Product Type: Power Inductors - SMD
Factory Pack Quantity: 150
Subcategory: Inductors, Chokes & Coils
Termination Style: SMD/SMT
Test Frequency: 100 kHz